Manufacturer Part #
M55342K11B10E0TTIV
M55342 Series 0402 10 kOhm ±1 % 50 mW ±100 ppm/°C SMT Thin Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay M55342K11B10E0TTIV - Technical Attributes
Attributes Table
| Resistance: | 10kΩ |
| Rated Power: | 50mW |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thin Film |
| Working Voltage-Nom: | 30V |
| Operating Temp Range: | -55°C to +150°C |
| Case Size: | 0402 (1005 Metric) |
| Height - Max: | 0.83mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
25
$33.87
50+
$33.45
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount