text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342K11B1E00RS2

Res Thick Film 0402 1K Ohm 1% 1/20W ±100ppm/°C 0.01% SMD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay M55342K11B1E00RS2 - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
7 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$362.50
USD
Quantity
Unit Price
500
$0.725
1,000
$0.715
1,500
$0.71
2,000
$0.705
2,500+
$0.69
Product Variant Information section