text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342K12B210ERS2

M55342 Series 0603 210 kOhm 100 mW ±1 % ±25 ppm/°C SMT Thin Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay M55342K12B210ERS2 - Technical Attributes
Attributes Table
Resistance: 210kΩ
Rated Power: 100mW
Tolerance (%): ±1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +150°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.043mm
No. of Terminations: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$400.00
USD
Quantity
Unit Price
500
$0.80
1,000
$0.785
1,500
$0.78
2,000
$0.775
2,500+
$0.76
Product Variant Information section