text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342K12B34D8SS2

M55342 Series 34.8 Ohm ±1% 0.1 W 0603 SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay M55342K12B34D8SS2 - Technical Attributes
Attributes Table
Resistance: 34.8Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$995.00
USD
Quantity
Unit Price
500+
$1.99
Product Variant Information section