Manufacturer Part #
MBA02040C4752FRP00
RES 47.5K OHM 0.4W 1% AXIAL
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MBA02040C4752FRP00 - Technical Attributes
Attributes Table
| Resistance: | 47.5kΩ |
| Rated Power: | 0.4W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±50ppm/K |
| Dimension: | L 3.6mm x D 1.6mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
5,000
$0.0461
10,000
$0.0453
15,000
$0.0449
20,000
$0.0445
25,000+
$0.0436
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole