Manufacturer Part #
MBB02070C1002FC100
MBB/SMA Series 10 kΩ ±1% ±50 ppm/K Professional Thin Film Leaded Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
Vishay MBB02070C1002FC100 - Technical Attributes
Attributes Table
| Resistance: | 10kΩ |
| Rated Power: | 0.6W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±50ppm/K |
| Dimension: | L 6.5mm x D 2.5mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.141
2,000
$0.139
4,000
$0.137
5,000
$0.136
15,000+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole