Manufacturer Part #
MBB02070C2211FC100
MBB/SMA 0207 Series 0.6 W 2.21 kOhm 1 % 50 ppm Professional Leaded Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MBB02070C2211FC100 - Technical Attributes
Attributes Table
| Resistance: | 2.21kΩ |
| Rated Power: | 0.6W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±50ppm/K |
| Dimension: | L 6.5mm x D 2.5mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.154
2,000
$0.152
4,000
$0.15
5,000
$0.149
15,000+
$0.146
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole