text.skipToContent text.skipToNavigation

Manufacturer Part #

MBB02070C3162FRP00

MBB Series 0.6 W 31.6 kOhm ±1% ±50 ppm/K Professional Thin Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MBB02070C3162FRP00 - Technical Attributes
Attributes Table
Resistance: 31.6kΩ
Rated Power: 0.6W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Dimension: L  6.5mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$211.50
USD
Quantity
Unit Price
5,000
$0.0423
10,000
$0.0416
15,000
$0.0412
20,000
$0.0409
25,000+
$0.04
Product Variant Information section