text.skipToContent text.skipToNavigation

Manufacturer Part #

MBB02070C5903FC100

MBB/SMA Series 590 kΩ ±1 % ±50 ppm/K Professional Thin Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MBB02070C5903FC100 - Technical Attributes
Attributes Table
Resistance: 590kΩ
Rated Power: 0.6W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Dimension: L  6.5mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$149.00
USD
Quantity
Unit Price
1,000
$0.149
2,000
$0.147
4,000
$0.145
15,000+
$0.141
Product Variant Information section