Manufacturer Part #
MCS04020D3572BE000
MCS 0402 Series 0402 0.063 W 35.7 kOhms 0.1% 25PPM Precision Flat Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MCS04020D3572BE000 - Technical Attributes
Attributes Table
| Resistance: | 35700Ω |
| Rated Power: | 0.063W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient (ppm/K): | ±25ppm/K |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0467
20,000
$0.0459
30,000
$0.0454
40,000+
$0.0449
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount