text.skipToContent text.skipToNavigation

Manufacturer Part #

MCS04020D4991BE100

MCS Series 0402 4.99 kOhm ±0.1 % 0.063 W ±25 ppm/K SMT Thin Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MCS04020D4991BE100 - Technical Attributes
Attributes Table
Resistance: 4.99kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.37mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$141.00
USD
Quantity
Unit Price
1,000
$0.141
2,000
$0.139
4,000
$0.137
15,000+
$0.133
Product Variant Information section