text.skipToContent text.skipToNavigation

Manufacturer Part #

MCT06030C1103FP500

MCT Series 0603 0.1 W 110 Ohm ±1 % ±50 ppm/K SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MCT06030C1103FP500 - Technical Attributes
Attributes Table
Resistance: 110kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$67.50
USD
Quantity
Unit Price
5,000
$0.0135
15,000
$0.0132
25,000
$0.013
75,000
$0.0127
125,000+
$0.0125
Product Variant Information section