text.skipToContent text.skipToNavigation

Manufacturer Part #

MCT06030C2000FP500

MCT Series 0603 200 Ω ±1% 0.1 W ±50 ppm/K Professional Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Vishay MCT06030C2000FP500 - Technical Attributes
Attributes Table
Resistance: 200Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$67.50
USD
Quantity
Unit Price
5,000
$0.0135
15,000
$0.0132
25,000
$0.013
75,000
$0.0127
125,000+
$0.0125
Product Variant Information section