Manufacturer Part #
MCT06030C4992FP500
Thin Film Resistors - SMD .1W 49.9Kohm 1% 0603 50ppm Auto
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel |
||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
Vishay MCT06030C4992FP500 - Technical Attributes
Attributes Table
| Case Size: | 0603 (1608 Metric) |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5,000
$0.013
15,000
$0.0127
25,000
$0.0125
75,000
$0.0122
125,000+
$0.012
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel