text.skipToContent text.skipToNavigation

Manufacturer Part #

MCW0406MD1001DP500

MCW0406 Series 1 kΩ ±0.5% 0.25 W ±25 ppm/K Wide Terminal Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MCW0406MD1001DP500 - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.25W
Tolerance (%): ±0.5%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0604 (1610 Metric)
Height - Max: 0.35mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$249.50
USD
Quantity
Unit Price
5,000
$0.0499
10,000
$0.049
15,000
$0.0486
20,000
$0.0482
25,000+
$0.0472
Product Variant Information section