Manufacturer Part #
MF0207FTE52-820R
MF0 Series 0.6 W 820 Ω ±1% ±50 ppm/°C Axial Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Ammo Pack |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO MF0207FTE52-820R - Technical Attributes
Attributes Table
| Dimension: | L 6.3mm x D 2.4mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0094
15,000
$0.0092
25,000
$0.009
100,000
$0.0087
150,000+
$0.0085
Product Variant Information section
Available Packaging
Package Qty:
5000 per Ammo Pack