Manufacturer Part #
MFR-12FRF52-768R
MFR Series 0.167 W 768 Ohms 1% 100 ppm Ø 1.9 x 3.4 mm Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO MFR-12FRF52-768R - Technical Attributes
Attributes Table
| Resistance: | 768Ω |
| Rated Power: | 0.167W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Dimension: | L 3.4mm x D 1.9mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0061
15,000
$0.0059
25,000
$0.0058
50,000
$0.0057
100,000+
$0.0055
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Through Hole