Manufacturer Part #
MFR-25FRE52-47K
1/4w 47k ohms 1% metal film
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Std. Mfr. Pkg Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO MFR-25FRE52-47K - Technical Attributes
Attributes Table
| Resistance: | 47kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0103
15,000
$0.0099
25,000
$0.0098
75,000
$0.0095
125,000+
$0.0092
Product Variant Information section
Available Packaging
Package Qty:
5000 per Std. Mfr. Pkg
Package Style:
AXIAL
Mounting Method:
Through Hole