Manufacturer Part #
MFR-25FRF52-44K2
MFR Series 0.25 W 44.2 kOhms 1% 100 ppm Ø 2.4 x 6.3 mm Carbon Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO MFR-25FRF52-44K2 - Technical Attributes
Attributes Table
| Resistance: | 44.2kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Dimension: | L 6.3mm x D 2.4mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0069
15,000
$0.0067
50,000
$0.0065
100,000
$0.0064
200,000+
$0.0061
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Through Hole