text.skipToContent text.skipToNavigation

Manufacturer Part #

MFR-25FRF52-680R

MFR Series 680 Ohm ±1% 0.25 W ±100 ppm/°C Axial Metal Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO MFR-25FRF52-680R - Technical Attributes
Attributes Table
Resistance: 680Ω
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 250V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.3mm x D  2.4mm
Height - Max: 2.6mm
No. of Terminations: 2
Overload Voltage - Max: 500V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$34.50
USD
Quantity
Unit Price
5,000
$0.0069
15,000
$0.0067
50,000
$0.0065
100,000
$0.0064
200,000+
$0.0061
Product Variant Information section