text.skipToContent text.skipToNavigation

Manufacturer Part #

MMA02040C1004FB300

MMA Series 0204 0.25 W 1 MOhm ±1 % ±50 ppm/K Professional MELF Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Vishay MMA02040C1004FB300 - Technical Attributes
Attributes Table
Resistance: 1MΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Dimension: L  3.6mm x D  1.4mm
Package Style:  MELF
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.20
USD
Quantity
Unit Price
3,000
$0.0274
9,000
$0.0268
15,000
$0.0264
30,000
$0.026
60,000+
$0.0254
Product Variant Information section