Manufacturer Part #
MMA02040C1005FB300
MMA Series 0204 10 MΩ ±1% 0.4 W ±50 ppm/°C Professional Thin Film Resistor MELF
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2430 | ||||||||||
Product Specification Section
Vishay MMA02040C1005FB300 - Technical Attributes
Attributes Table
| Resistance: | 10MΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±50ppm/K |
| Technology: | Thin Film |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 3.6mm x D 1.4mm |
| Height - Max: | 1.4mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0274
9,000
$0.0268
15,000
$0.0264
30,000
$0.026
60,000+
$0.0254
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount