Manufacturer Part #
MMA02040C1211FB000
MMA Series 0204 0.4 W 1.21 kΩ ±1% 200 V ±50 ppm/K MELF Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Mounting Method:Through Hole |
||||||||||
| Date Code: | 2125 | ||||||||||
Product Specification Section
Vishay MMA02040C1211FB000 - Technical Attributes
Attributes Table
| Resistance: | 1.21kΩ |
| Rated Power: | 0.4W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±50ppm/K |
| Dimension: | L 3.6mm x D 1.4mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
46,158
USA:
46,158
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.187
20
$0.141
150
$0.109
1,000
$0.0796
5,000+
$0.0545
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Through Hole