Manufacturer Part #
MMA02040C8871FB300
MMA Series Ø1.4x3.6mm 0.25 W 8.87 kOhm ±1 % ±50 ppm/K Professional MELF Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:MELF |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MMA02040C8871FB300 - Technical Attributes
Attributes Table
| Resistance: | 8.87kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±50ppm/K |
| Dimension: | L 3.6mm x D 1.4mm |
| Package Style: | MELF |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0288
9,000
$0.0281
12,000
$0.0279
30,000
$0.0273
45,000+
$0.0267
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MELF