text.skipToContent text.skipToNavigation

Manufacturer Part #

MMA02040D1272CB300

MMA0204 Series 12.7 kOhm ±0.25 % 0.25 W ±25 ppm/K Thin Film MELF Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MMA02040D1272CB300 - Technical Attributes
Attributes Table
Resistance: 12.7kΩ
Rated Power: 0.25W
Tolerance (%): ±0.25%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Operating Temp Range: -55°C to +125°C
Dimension: L  3.6mm x D  1.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$390.00
USD
Quantity
Unit Price
3,000
$0.13
6,000
$0.128
9,000
$0.127
15,000+
$0.124
Product Variant Information section