Manufacturer Part #
MMA02040D5112BB100
MMA Series 0.25 W 51.1 kOhm ±0.1 % ±25 ppm/K Professional MELF Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:MELF |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MMA02040D5112BB100 - Technical Attributes
Attributes Table
| Resistance: | 51.1kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient (ppm/K): | ±25ppm/K |
| Dimension: | L 3.6mm x D 1.4mm |
| Package Style: | MELF |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.22
3,000
$0.215
5,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
MELF