text.skipToContent text.skipToNavigation

Manufacturer Part #

MMA02040E1000BB100

MMA Series 0204 100 Ω ±0.1% 0.25 W ±15 ppm/K Precision MELF Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MMA02040E1000BB100 - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±15ppm/K
Dimension: L  3.6mm x D  1.4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$325.00
USD
Quantity
Unit Price
1,000
$0.325
2,000
$0.32
4,000
$0.315
5,000+
$0.31
Product Variant Information section