Manufacturer Part #
MMA02040E1500BB100
MMA Series 0204 150 Ohm ±0.1 % 0.25 W ±15 ppm/K Surface Mount Thin Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MMA02040E1500BB100 - Technical Attributes
Attributes Table
| Resistance: | 150Ω |
| Rated Power: | 0.25W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient (ppm/K): | ±15ppm/K |
| Technology: | Thin Film |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 3.6mm x D 1.4mm |
| Height - Max: | 1.4mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.325
2,000
$0.32
4,000
$0.315
5,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount