Manufacturer Part #
MMB02070C3302FB200
MMB Series 1 W 33 kOhm ±1 % ±50 ppm/K Professional Thin Film MELF Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2412 | ||||||||||
Product Specification Section
Vishay MMB02070C3302FB200 - Technical Attributes
Attributes Table
| Resistance: | 33kΩ |
| Rated Power: | 0.4W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±50ppm/K |
| Technology: | Thin Film |
| Working Voltage-Nom: | 350V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0207 (0518 Metric) |
| Dimension: | L 5.8mm x D 2.2mm |
| Height - Max: | 2.2mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.0724
4,000
$0.0711
8,000
$0.0699
10,000
$0.0695
30,000+
$0.0672
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount