Manufacturer Part #
MMB02070C4708FB200
MMB Series 4.7 Ohms ±1% 0.4 W 0207 SMD Professional MELF Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
Vishay MMB02070C4708FB200 - Technical Attributes
Attributes Table
| Resistance: | 4.7Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±50ppm/K |
| Dimension: | L 5.8mm x D 2.2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.215
6,000
$0.21
10,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount