Manufacturer Part #
MMB02070C5608FB200
MMB 0207 Series 1 W 5.6 Ohm ±1 % ±50 ppm/K Professional Thin Film MELF Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel |
||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
Vishay MMB02070C5608FB200 - Technical Attributes
Attributes Table
| Dimension: | L 5.8mm x D 2.2mm |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.101
4,000
$0.0992
6,000
$0.0981
8,000
$0.0974
10,000+
$0.095
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel