Manufacturer Part #
MMB02070C6800FB200
MMB 0207 Series 1 W 680 Ohm 1 % ±50 ppm/K Professional Thin Film MELF Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:MELF |
||||||||||
| Date Code: | 2324 | ||||||||||
Product Specification Section
Vishay MMB02070C6800FB200 - Technical Attributes
Attributes Table
| Resistance: | 680Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±50ppm/K |
| Dimension: | L 5.8mm x D 2.2mm |
| Package Style: | MELF |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.0701
4,000
$0.0689
8,000
$0.0677
10,000
$0.0673
30,000+
$0.065
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
MELF