text.skipToContent text.skipToNavigation

Manufacturer Part #

MMU01020C2204FB300

MELF Resistors 0.2W 2.2Mohms 1% 0102 MELF 150V 50ppm

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Vishay MMU01020C2204FB300 - Technical Attributes
Attributes Table
Resistance: 2.2MΩ
Rated Power: 0.3W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Dimension: L  2.2mm x D  1.1mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
Germany:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$78.60
USD
Quantity
Unit Price
3,000
$0.0262
9,000
$0.0256
15,000
$0.0253
30,000
$0.0249
60,000+
$0.0243
Product Variant Information section