Manufacturer Part #
MMU01020C2209FB300
MMU Series 0.3 W 22 Ohm ±1 % ±50 ppm/K Professional Thin FIlm MELF Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel |
||||||||||
| Date Code: | 2409 | ||||||||||
Product Specification Section
Vishay MMU01020C2209FB300 - Technical Attributes
Attributes Table
| Resistance: | 22Ω |
| Rated Power: | 0.3W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±50ppm/K |
| Technology: | Thin Film |
| Working Voltage-Nom: | 150V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 2.2mm x D 1.1mm |
| Height - Max: | 1.1mm |
| No. of Terminations: | 2 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0555
6,000
$0.0546
9,000
$0.0541
15,000
$0.0534
30,000+
$0.052
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel