Manufacturer Part #
MRS25000C1104FRP00
MRS Series Ø 2.5 x 6.5 mm 0.6 W 1.1 MOhm ±1% Axial Leaded Professional Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2417 | ||||||||||
Product Specification Section
Vishay MRS25000C1104FRP00 - Technical Attributes
Attributes Table
| Resistance: | 1.1MΩ |
| Rated Power: | 0.6W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±50ppm/K |
| Dimension: | L 6.5mm x D 2.5mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
5,000
$0.0486
10,000
$0.0478
15,000
$0.0473
20,000
$0.047
25,000+
$0.046
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole