Manufacturer Part #
MRS25000C2261FCT00
Res Thin Film 2.26K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MRS25000C2261FCT00 - Technical Attributes
Attributes Table
| Resistance: | 2.26kΩ |
| Rated Power: | 0.6W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±50ppm/K |
| Dimension: | L 6.5mm x D 2.5mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.0401
10,000
$0.0394
15,000
$0.039
20,000
$0.0388
25,000+
$0.0379
Product Variant Information section
Available Packaging
Package Qty:
5000 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole