text.skipToContent text.skipToNavigation

Manufacturer Part #

MRS25000C3303FCT00

Res Thin Film 330K Ohm 1% 3/5W �50ppm/C Conformal AXL Thru-Hole T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
Vishay MRS25000C3303FCT00 - Technical Attributes
Attributes Table
Resistance: 330kΩ
Rated Power: 0.6W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Dimension: L  6.5mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$193.00
USD
Quantity
Unit Price
5,000
$0.0386
10,000
$0.0379
15,000
$0.0375
20,000
$0.0373
25,000+
$0.0365
Product Variant Information section