text.skipToContent text.skipToNavigation

Manufacturer Part #

MRS25000C3573FRP00

MRS25 Series 357 kΩ ±1 % 0.6 W ±50 ppm/K Professional Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MRS25000C3573FRP00 - Technical Attributes
Attributes Table
Resistance: 357kΩ
Rated Power: 0.6W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Dimension: L  6.5mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$234.00
USD
Quantity
Unit Price
5,000
$0.0468
10,000
$0.046
15,000
$0.0456
20,000
$0.0452
25,000+
$0.0442
Product Variant Information section