text.skipToContent text.skipToNavigation

Manufacturer Part #

MRS25000C4421FC100

MRS25 Series Ø 2.5 x 6.5 mm 4.42 kOhm ±1 % 0.6 W ±50 ppm/K Thin Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MRS25000C4421FC100 - Technical Attributes
Attributes Table
Resistance: 4.42kΩ
Rated Power: 0.6W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Thin Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.5mm x D  2.5mm
Height - Max: 2.5mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$161.00
USD
Quantity
Unit Price
1,000
$0.161
2,000
$0.159
3,000
$0.158
5,000
$0.156
10,000+
$0.153
Product Variant Information section