text.skipToContent text.skipToNavigation

Manufacturer Part #

NCSS12AFR030TRF

NCSS Series 1206 30 mOhm 0.25 W ±1% ±75 ppm/°C SMT Current Sensing Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCSS12AFR030TRF - Technical Attributes
Attributes Table
Resistance: 30mΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Technology: Metal Film
Operating Temp Range: -55°C to +170°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.8mm
No. of Terminations: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$368.50
USD
Quantity
Unit Price
5,000
$0.0737
10,000
$0.0725
15,000
$0.0718
20,000
$0.0713
25,000+
$0.0697
Product Variant Information section