text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC-AS06F1214TRF

NRC-AS Series 0603 1.21 MOhm 0.1 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRC-AS06F1214TRF - Technical Attributes
Attributes Table
Resistance: 1.21MΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
5000
Total
$31.00
USD
Quantity
Unit Price
10,000
$0.0031
25,000
$0.0031
100,000
$0.0029
150,000
$0.0029
375,000+
$0.0028
Product Variant Information section