text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC-AS50F3160TRF

NRC-AS Series 2010 316 Ohm 0.75 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRC-AS50F3160TRF - Technical Attributes
Attributes Table
Resistance: 316Ω
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$168.00
USD
Quantity
Unit Price
4,000
$0.042
8,000
$0.0413
12,000
$0.0409
20,000
$0.0404
40,000+
$0.0394
Product Variant Information section