text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC02ZOTRF

NRC Series 0201 0 Ohm 0.05 W Jumper Surface Mount Thick Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
NIC Components NRC02ZOTRF - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.05W
Tolerance (%): ±5%
Rated Current: 0.5A
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.3mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
670,000
USA:
670,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
10,000
$0.0021
40,000
$0.002
150,000
$0.0019
250,000
$0.0019
500,000+
$0.0018
Product Variant Information section