
Manufacturer Part #
NRC04F4701TRF
NRC Series 0402 4.7 kOhm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
NIC Components NRC04F4701TRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NRC04F4701TRF - Technical Attributes
Attributes Table
Resistance: | 4.7kΩ |
Rated Power: | 0.063W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 50V |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0402 (1005 Metric) |
Height - Max: | 0.35mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 100V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
700,000
USA:
700,000
Factory Lead Time:
16 Weeks
Quantity
Web Price
10,000
$0.0013
40,000
$0.0013
200,000
$0.0012
400,000
$0.0012
1,250,000+
$0.0011
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount