text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 5,000
Factory Stock:Factory Stock: 0
Factory Lead Time: 14 Weeks
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000 $0.0144
15,000 $0.0128
25,000 $0.0128
100,000 $0.0126
150,000+ $0.0125
Total:

$72.00

USD
Attributes
Attributes Table
Resistance 2kΩ
Rated Power 0.063W
Tolerance (%) ±0.5%
Temp Coefficient ±50ppm/°C
Technology Thin Film
Working Voltage-Nom 50V
Operating Temp Range -55°C to +155°C
Case Size 0603 (1608 Metric)
Height - Max 0.55mm
No. of Terminations 2
Overload Voltage - Max 100V
Moisture Sensitivity Level 1