Manufacturer Part #
NTR12B1000CTRF
NTR Series 1206 100 Ohm 0.125 W ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel |
||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
NIC Components NTR12B1000CTRF - Technical Attributes
Attributes Table
| Resistance: | 100Ω |
| Rated Power: | 0.125W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±25ppm/°C |
| Technology: | Thin Film |
| Working Voltage-Nom: | 150V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 1206 (3216 Metric) |
| Height - Max: | 0.65mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 300V |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
5,000
USA:
5,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0462
10,000
$0.0454
15,000
$0.045
20,000
$0.0446
25,000+
$0.0437
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel