text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF0603R-13KBT1

PCF Series 0603 13 kOhm 0.063 W ±0.1 % ±25 ppm/°C Thin Film Nichrome Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC PCF0603R-13KBT1 - Technical Attributes
Attributes Table
Resistance: 13kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,220.00
USD
Quantity
Unit Price
1,000
$0.125
2,000
$0.124
4,000
$0.122
15,000+
$0.119
Product Variant Information section