Manufacturer Part #
PCF14JT15K0
PCF Series 0.25 W 15 kΩ ±5% 0/-500 ppm/°C Carbon Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics PCF14JT15K0 - Technical Attributes
Attributes Table
| Resistance: | 15kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | +0ppm/°C to -500ppm/°C |
| Dimension: | L 6mm x D 2.3mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,500
$0.0126
10,000
$0.0123
25,000
$0.012
62,500
$0.0118
100,000+
$0.0114
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel