Manufacturer Part #
PE1206FRM070R01L
PE Series 1206 0.25 W 10 mOhm ±1 % ±75 ppm/°C SMT Current Sensor Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2603 | ||||||||||
Product Specification Section
YAGEO PE1206FRM070R01L - Technical Attributes
Attributes Table
| Resistance: | 10mΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±75ppm/°C |
| Technology: | Metal Film |
| Working Voltage-Nom: | 0.05V |
| Operating Temp Range: | -55°C to +170°C |
| Case Size: | 1206 (3216 Metric) |
| Height - Max: | 0.89mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
4,000
$0.0505
8,000
$0.0497
12,000
$0.0492
16,000
$0.0488
20,000+
$0.0477
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount