Manufacturer Part #
PE2512FKM070R03L
PE Series 2512 1 W 30 mOhm ±1 % ±75 ppm/°C SMT Current Sensor Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
YAGEO PE2512FKM070R03L - Technical Attributes
Attributes Table
| Resistance: | 0.03Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±75ppm/°C |
| Technology: | Metal Film |
| Working Voltage-Nom: | 0.173V |
| Operating Temp Range: | -55°C to +170°C |
| Height - Max: | 0.89mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
Factory Lead Time:
26 Weeks
Quantity
Unit Price
4,000
$0.0733
8,000
$0.0721
12,000
$0.0714
16,000
$0.0709
20,000+
$0.0693
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount